
12.60147 | |
|---|---|
DigiKey Part Number | 4983-12.60147TR-ND - Tape & Reel (TR) 4983-12.60147CT-ND - Cut Tape (CT) 4983-12.60147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60147 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,69500 zł | 16,95 zł |
| 25 | 1,60440 zł | 40,11 zł |
| 50 | 1,53820 zł | 76,91 zł |
| 100 | 1,47470 zł | 147,47 zł |
| 250 | 1,39452 zł | 348,63 zł |
| 500 | 1,33678 zł | 668,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,28148 zł | 1 281,48 zł |
| 2 000 | 1,22847 zł | 2 456,94 zł |
| 3 000 | 1,19848 zł | 3 595,44 zł |
| 5 000 | 1,16177 zł | 5 808,85 zł |
| 7 000 | 1,13821 zł | 7 967,47 zł |
| 10 000 | 1,11376 zł | 11 137,60 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

