
12.60120 | |
|---|---|
DigiKey Part Number | 4983-12.60120TR-ND - Tape & Reel (TR) 4983-12.60120CT-ND - Cut Tape (CT) 4983-12.60120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60120 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,75600 zł | 17,56 zł |
| 25 | 1,66040 zł | 41,51 zł |
| 50 | 1,59140 zł | 79,57 zł |
| 100 | 1,52540 zł | 152,54 zł |
| 250 | 1,44264 zł | 360,66 zł |
| 500 | 1,38296 zł | 691,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,32572 zł | 1 325,72 zł |
| 2 000 | 1,27089 zł | 2 541,78 zł |
| 3 000 | 1,23989 zł | 3 719,67 zł |
| 5 000 | 1,20191 zł | 6 009,55 zł |
| 7 000 | 1,17753 zł | 8 242,71 zł |
| 10 000 | 1,15225 zł | 11 522,50 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

