2 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Crimp
1050-PC3-013-02N14-ST
1050-PC3-013-02N14-ST

1050-PC3-013-02N14-ST

DigiKey Part Number
5902-1050-PC3-013-02N14-ST-ND
Manufacturer
Manufacturer Product Number
1050-PC3-013-02N14-ST
Description
VPC2-PC, PLUG, 13 KVDC, 2P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP20
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
High Voltage Connector
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
13A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
13000VDC
Termination
Crimp
Cable Opening
0.157" (4.00mm)
Fastening Type
Snap-In, Latch Lock
Operating Temperature
-40°C ~ 150°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Insert Material
Thermoplastic
Shell Material
Thermoplastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1150,71000 zł150,71 zł
10128,09500 zł1 280,95 zł
100108,89570 zł10 889,57 zł
Unit Price without VAT:150,71000 zł
Unit Price with VAT:185,37330 zł