Diode Array 2 Independent 100 V 200A (DC) Screw Mount SOT-227-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR200100CTS

DigiKey Part Number
1913-MBR200100CTS-ND
Manufacturer
Manufacturer Product Number
MBR200100CTS
Description
DIODE MOD SCHOT 100V 200A SOT227
Customer Reference
Detailed Description
Diode Array 2 Independent 100 V 200A (DC) Screw Mount SOT-227-4
Datasheet
 Datasheet
EDA/CAD Models
MBR200100CTS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200A (DC)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 80 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Screw Mount
Package / Case
SOT-227-4
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.