Bridge Rectifier Single Phase Standard 800 V Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU8K

DigiKey Part Number
1913-KBU8K-ND
Manufacturer
Manufacturer Product Number
KBU8K
Description
BRIDGE RECT 1PHASE 800V 8A KBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 956
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,25000 zł8,25 zł
105,29700 zł52,97 zł
4002,96030 zł1 184,12 zł
8002,71348 zł2 170,78 zł
1 2002,58772 zł3 105,26 zł
2 0002,44639 zł4 892,78 zł
5 2002,26982 zł11 803,06 zł
Manufacturers Standard Package
Unit Price without VAT:8,25000 zł
Unit Price with VAT:10,14750 zł