
GD02MPS12E | |
|---|---|
DigiKey Part Number | 1913-GD02MPS12ETR-ND - Tape & Reel (TR) 1913-GD02MPS12ECT-ND - Cut Tape (CT) 1913-GD02MPS12EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD02MPS12E |
Description | DIODE SIL CARB 1200V 8A TO2522 |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 73pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 zł | 6,49 zł |
| 10 | 4,78000 zł | 47,80 zł |
| 25 | 4,34760 zł | 108,69 zł |
| 100 | 3,87200 zł | 387,20 zł |
| 250 | 3,64520 zł | 911,30 zł |
| 500 | 3,50860 zł | 1 754,30 zł |
| 1 000 | 3,39609 zł | 3 396,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27733 zł | 8 193,33 zł |
| 5 000 | 3,20576 zł | 16 028,80 zł |
| 7 500 | 3,16993 zł | 23 774,47 zł |
| Unit Price without VAT: | 6,49000 zł |
|---|---|
| Unit Price with VAT: | 7,98270 zł |











