Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2508T

DigiKey Part Number
1913-GBPC2508T-ND
Manufacturer
Manufacturer Product Number
GBPC2508T
Description
BRIDGE RECT 1PHASE 800V 25A GBPC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
120,40000 zł20,40 zł
5010,69860 zł534,93 zł
1009,76120 zł976,12 zł
5008,12022 zł4 060,11 zł
1 0007,74491 zł7 744,91 zł
Manufacturers Standard Package
Unit Price without VAT:20,40000 zł
Unit Price with VAT:25,09200 zł