


G3F60MT06L-TR | |
|---|---|
DigiKey Part Number | 1913-G3F60MT06L-TR-ND - Tape & Reel (TR) 1913-G3F60MT06L-TRCT-ND - Cut Tape (CT) 1913-G3F60MT06L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3F60MT06L-TR |
Description | 650V 55M TO-LL G3F SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 48A (Tc) 185W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1322 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 185W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,81000 zł | 31,81 zł |
| 10 | 21,71700 zł | 217,17 zł |
| 100 | 17,11860 zł | 1 711,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 13,98578 zł | 16 782,94 zł |
| Unit Price without VAT: | 31,81000 zł |
|---|---|
| Unit Price with VAT: | 39,12630 zł |

