
1N3210 | |
|---|---|
DigiKey Part Number | 1913-1N3210-ND |
Manufacturer | |
Manufacturer Product Number | 1N3210 |
Description | DIODE STANDARD 200V 15A DO203AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,77000 zł | 35,77 zł |
| 10 | 29,45700 zł | 294,57 zł |
| 100 | 23,18940 zł | 2 318,94 zł |
| 500 | 21,59770 zł | 10 798,85 zł |
| Unit Price without VAT: | 35,77000 zł |
|---|---|
| Unit Price with VAT: | 43,99710 zł |

