Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C20SL-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C20SL-TPTR-ND - Tape & Reel (TR) 353-BZT52C20SL-TPCT-ND - Cut Tape (CT) 353-BZT52C20SL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20SL-TP |
Description | ZENER,SOD-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07202 zł | 216,06 zł |
| 6 000 | 0,06362 zł | 381,72 zł |
| 9 000 | 0,05932 zł | 533,88 zł |
| 15 000 | 0,05448 zł | 817,20 zł |
| 21 000 | 0,05161 zł | 1 083,81 zł |
| 30 000 | 0,04881 zł | 1 464,30 zł |
| 75 000 | 0,04267 zł | 3 200,25 zł |
| 150 000 | 0,03887 zł | 5 830,50 zł |
| 300 000 | 0,03568 zł | 10 704,00 zł |
| Unit Price without VAT: | 0,07202 zł |
|---|---|
| Unit Price with VAT: | 0,08858 zł |



