
USB4750-GF-C-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4750-GF-C-KITTR-ND - Tape & Reel (TR) 2073-USB4750-GF-C-KITCT-ND - Cut Tape (CT) 2073-USB4750-GF-C-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4750-GF-C-KIT |
Description | 2 PART KIT USB4750-GF-C + USBTJ- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A, 4.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Gasket Included, Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 10 | 5,21000 zł | 52,10 zł |
| 25 | 4,88360 zł | 122,09 zł |
| 50 | 4,64940 zł | 232,47 zł |
| 100 | 4,42750 zł | 442,75 zł |
| 250 | 4,14980 zł | 1 037,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95174 zł | 1 975,87 zł |
| 1 000 | 3,76309 zł | 3 763,09 zł |
| 1 500 | 3,65699 zł | 5 485,48 zł |
| 2 500 | 3,52760 zł | 8 819,00 zł |
| 3 500 | 3,44489 zł | 12 057,11 zł |
| 5 000 | 3,35937 zł | 16 796,85 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |











