
BC075-20-A-L-A | |
|---|---|
DigiKey Part Number | 2073-BC075-20-A-L-ATR-ND - Tape & Reel (TR) 2073-BC075-20-A-L-ACT-ND - Cut Tape (CT) 2073-BC075-20-A-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC075-20-A-L-A |
Description | 20POS 1.0MM PITCH SOCKET, SIL, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC075-20-A-L-A Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 1A per Contact |
Number of Positions | Voltage Rating 250V |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 5,23900 zł | 52,39 zł |
| 100 | 4,45150 zł | 445,15 zł |
| 500 | 3,97350 zł | 1 986,75 zł |
| 1 000 | 3,78384 zł | 3 783,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,43142 zł | 13 725,68 zł |
| 8 000 | 3,26781 zł | 26 142,48 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |




