Connector Header Through Hole 68 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC035-68-A-0380-0300-L-G

DigiKey Part Number
2073-BC035-68-A-0380-0300-L-G-ND
Manufacturer
Manufacturer Product Number
BC035-68-A-0380-0300-L-G
Description
68W, 1.0MM PITCH PIN HDR, DIL, T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 68 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC035-68-A-0380-0300-L-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.150" (3.81mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.315" (8.00mm)
Packaging
Box
Insulation Height
0.047" (1.20mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
3 00018,24845 zł54 745,35 zł
Unit Price without VAT:18,24845 zł
Unit Price with VAT:22,44559 zł