Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-30-A-0254-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-30-A-0254-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-30-A-0254-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 30 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 30 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-30-A-0254-C-4-08-4-T | GCT | 37 | 2073-10-30-A-0254-C-4-08-4-T-ND | 3,88000 zł | Parametric Equivalent |
| 0150390483 | Molex | 503 | 900-0150390483-ND | 23,99000 zł | Parametric Equivalent |
| 0150671030 | Molex | 0 | 900-0150671030-ND | 15,66048 zł | Parametric Equivalent |
| 0151670483 | Molex | 737 | 0151670483-ND | 14,44000 zł | Parametric Equivalent |
| 0152670483 | Molex | 757 | WM19639-ND | 16,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,58505 zł | 2 585,05 zł |
| Unit Price without VAT: | 2,58505 zł |
|---|---|
| Unit Price with VAT: | 3,17961 zł |








