New Product
30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-30-A-0304-A-4-06-4-G

DigiKey Part Number
2073-05-30-A-0304-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-30-A-0304-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660335Molex990WM25078-ND14,90000 złParametric Equivalent
0152660335Molex7720152660335-ND28,55000 złParametric Equivalent
FJH-30-D-12.00-4Samtec Inc.7FJH-30-D-12.00-4-ND24,13000 złParametric Equivalent
In-Stock: 372
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
19,48000 zł9,48 zł
57,59000 zł37,95 zł
106,88700 zł68,87 zł
256,04840 zł151,21 zł
505,48020 zł274,01 zł
1004,96680 zł496,68 zł
Manufacturers Standard Package
Unit Price without VAT:9,48000 zł
Unit Price with VAT:11,66040 zł