
LMS78_02-2.0R | |
|---|---|
DigiKey Part Number | 3182-LMS78_02-2.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_02-2.0R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 zł | 21,17 zł |
| 5 | 20,38800 zł | 101,94 zł |
| 10 | 20,05500 zł | 200,55 zł |
| 44 | 19,36750 zł | 852,17 zł |
| 88 | 19,05318 zł | 1 676,68 zł |
| 132 | 18,87144 zł | 2 491,03 zł |
| 264 | 18,56447 zł | 4 901,02 zł |
| 528 | 18,26210 zł | 9 642,39 zł |
| Unit Price without VAT: | 21,17000 zł |
|---|---|
| Unit Price with VAT: | 26,03910 zł |

