
LMP78_05-1.0 | |
|---|---|
DigiKey Part Number | 3182-LMP78_05-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LMP78_05-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMP78_05-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 zł | 35,30 zł |
| 5 | 33,99800 zł | 169,99 zł |
| 10 | 33,44500 zł | 334,45 zł |
| 42 | 32,33262 zł | 1 357,97 zł |
| 84 | 31,80726 zł | 2 671,81 zł |
| 126 | 31,50357 zł | 3 969,45 zł |
| 252 | 30,99075 zł | 7 809,67 zł |
| 504 | 30,48554 zł | 15 364,71 zł |
| Unit Price without VAT: | 35,30000 zł |
|---|---|
| Unit Price with VAT: | 43,41900 zł |

