
6DAW4_2424S1.5 | |
|---|---|
DigiKey Part Number | 3182-6DAW4_2424S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 6DAW4_2424S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 50,55583 zł | 606,67 zł |
| Unit Price without VAT: | 50,55583 zł |
|---|---|
| Unit Price with VAT: | 62,18367 zł |

