
6DAW4_2405S1.5 | |
|---|---|
DigiKey Part Number | 3182-6DAW4_2405S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 6DAW4_2405S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,61000 zł | 53,61 zł |
| 5 | 51,60600 zł | 258,03 zł |
| 12 | 50,55583 zł | 606,67 zł |
| 36 | 49,25972 zł | 1 773,35 zł |
| 60 | 48,66850 zł | 2 920,11 zł |
| 108 | 47,99602 zł | 5 183,57 zł |
| 252 | 47,04175 zł | 11 854,52 zł |
| 504 | 46,27437 zł | 23 322,28 zł |
| Unit Price without VAT: | 53,61000 zł |
|---|---|
| Unit Price with VAT: | 65,94030 zł |

