
30DAWE_2415S1.5 | |
|---|---|
DigiKey Part Number | 3182-30DAWE_2415S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 30DAWE_2415S1.5 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 2A | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP30-2415SF | Recom Power | 0 | RP30-2415SF-ND | 334,95000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,22000 zł | 106,22 zł |
| 5 | 102,27400 zł | 511,37 zł |
| 19 | 99,10421 zł | 1 882,98 zł |
| 38 | 97,49316 zł | 3 704,74 zł |
| 57 | 96,56158 zł | 5 504,01 zł |
| Unit Price without VAT: | 106,22000 zł |
|---|---|
| Unit Price with VAT: | 130,65060 zł |

