20DMW4_4815S1.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 153,80316 zł
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 171,39000 zł
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 172,54000 zł
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 166,01211 zł
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20DMW4_4815S1.5

DigiKey Part Number
3182-20DMW4_4815S1.5-ND
Manufacturer
Manufacturer Product Number
20DMW4_4815S1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA, 833mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output, Baseplate, Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
Voltage - Output 2
-12V
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20DMW4_4803S1.5GAPTEC Electronic03182-20DMW4_4803S1.5-ND153,80316 złParametric Equivalent
20DMW4_4805S1.5GAPTEC Electronic03182-20DMW4_4805S1.5-ND171,39000 złParametric Equivalent
20DMW4_4812S1.5GAPTEC Electronic03182-20DMW4_4812S1.5-ND172,54000 złParametric Equivalent
20DMW4_4815D1.5GAPTEC Electronic03182-20DMW4_4815D1.5-ND166,01211 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
19153,80316 zł2 922,26 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,80316 zł
Unit Price with VAT:189,17789 zł