cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPI4TIC15DFV

DigiKey Part Number
4025-GPI4TIC15DFV-ND
Manufacturer
Manufacturer Product Number
GPI4TIC15DFV
Description
RF MOSFET 6.5V 8DFN
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GaNPower
Series
-
Packaging
Tube
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
GaN FET
Voltage - Supply
5V ~ 8V
Input Type
Non-Inverting
Rise / Fall Time (Typ)
30ns, 70ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GaNPower International Inc.
A separate 91,50 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.