
MGDTK25HCE | |
|---|---|
DigiKey Part Number | 2551-MGDTK25HCE-ND |
Manufacturer | |
Manufacturer Product Number | MGDTK25HCE |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 2.5A, 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 -12V |
Mfr | Current - Output (Max) 2.5A, 500mA, 500mA |
Series | Power (Watts) 25 W |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 3 | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.50" H (50.8mm x 50.8mm x 12.7mm) |
Voltage - Output 2 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,34000 zł | 539,34 zł |
| 6 | 516,98500 zł | 3 101,91 zł |
| 12 | 508,57417 zł | 6 102,89 zł |
| 27 | 498,89370 zł | 13 470,13 zł |
| 51 | 491,42490 zł | 25 062,67 zł |
| Unit Price without VAT: | 539,34000 zł |
|---|---|
| Unit Price with VAT: | 663,38820 zł |

