
MGDBK04QE | |
|---|---|
DigiKey Part Number | 2551-MGDBK04QE-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK04QE |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 165mA, 165mA 36V - 140V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 165mA, 165mA |
Mfr | Power (Watts) 4 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 140V | Size / Dimension 1.30" L x 0.79" W x 0.31" H (33.0mm x 20.0mm x 7.8mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,19000 zł | 320,19 zł |
| 6 | 306,93500 zł | 1 841,61 zł |
| 12 | 301,95000 zł | 3 623,40 zł |
| 27 | 296,20778 zł | 7 997,61 zł |
| 51 | 291,77431 zł | 14 880,49 zł |
| 102 | 287,01618 zł | 29 275,65 zł |
| Unit Price without VAT: | 320,19000 zł |
|---|---|
| Unit Price with VAT: | 393,83370 zł |

