New at DigiKey
Analog Input Datalogger RJ45, USB 2.0 (2) USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-PR1003-6A0111S1

DigiKey Part Number
5710-FDC-PR1003-6A0111S1-ND
Manufacturer
Manufacturer Product Number
FDC-PR1003-6A0111S1
Description
Data Acquisition, Paperless Reco
Customer Reference
Detailed Description
Analog Input Datalogger RJ45, USB 2.0 (2) USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Function
Analog Input
Type
Datalogger
Bus Connection
RJ45, USB 2.0 (2)
Front Connection
USB
Number of Inputs and Type
3 - Analog
Input Range
-200°C ~ 1820°C, -328°F ~ 3308°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV, -20 ~ 20mV
Input Resolution
24 Bits
Number of Outputs and Type
3 - Relay
Output Range
5A
Output Resolution
-
Counter/Timers
3
Sampling Rate (Per Second)
10 - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Future Design Controls
A separate 311,81 zł flat rate shipping fee will apply
All prices are in PLN
Retail Package
QuantityUnit PriceExt Price
17 197,40000 zł7 197,40 zł
Unit Price without VAT:7 197,40000 zł
Unit Price with VAT:8 852,80200 zł