
SA36-11EWA | |
|---|---|
DigiKey Part Number | 754-1686-5-ND |
Manufacturer | |
Manufacturer Product Number | SA36-11EWA |
Description | DISPLAY 7SEG 0.36" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA36-11EWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.1mcd |
Number of Characters 1 | Wavelength - Peak 627nm |
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-360HR | LITEON | 1 022 | 160-2000-5-ND | 5,78000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 zł | 7,04 zł |
| 36 | 4,28306 zł | 154,19 zł |
| 108 | 3,79926 zł | 410,32 zł |
| 504 | 3,29927 zł | 1 662,83 zł |
| 1 008 | 3,12731 zł | 3 152,33 zł |
| 2 016 | 2,98163 zł | 6 010,97 zł |
| 5 004 | 2,82392 zł | 14 130,90 zł |
| 10 008 | 2,72489 zł | 27 270,70 zł |
| Unit Price without VAT: | 7,04000 zł |
|---|---|
| Unit Price with VAT: | 8,65920 zł |

