3610KL-05W-B40-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 1 613
Unit Price: 39,77000 zł
Datasheet

Similar


NMB Technologies Corporation
In Stock: 20
Unit Price: 52,35000 zł
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.6 CFM (1.33m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610KL-05W-B40-D00

DigiKey Part Number
P15661-ND
Manufacturer
Manufacturer Product Number
3610KL-05W-B40-D00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.6 CFM (1.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
47.6 CFM (1.33m³/min)
Static Pressure
0.149 in H2O (37.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
37.5dB
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.120A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes