
FR-LY1-4 | |
|---|---|
DigiKey Part Number | 5785-FR-LY1-4-ND |
Manufacturer | |
Manufacturer Product Number | FR-LY1-4 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Coil Current | 18.7 A | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In, 8 Pin | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) | |
Approval Agency | CE, UL | |
Relay Type | ||
Grade | - | |
Coil Resistance | 650 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,89040 zł | 294,52 zł |
| 100 | 5,71880 zł | 571,88 zł |
| 500 | 5,33752 zł | 2 668,76 zł |
| Unit Price without VAT: | 5,89040 zł |
|---|---|
| Unit Price with VAT: | 7,24519 zł |


