
HFBR-5912EZ | |
|---|---|
DigiKey Part Number | 516-2085-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5912EZ |
Description | TXRX OPTICAL 850NM VCSEL MT-RJ |
Customer Reference | |
Detailed Description | Transceiver Module 850nm 3.3V MTRJ Through Hole |
EDA/CAD Models | HFBR-5912EZ Models |
Category | Wavelength 850nm |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type MTRJ |
Part Status Obsolete | Mounting Type Through Hole |

