MFR Recommended

EX810-NISTL | |
|---|---|
DigiKey Part Number | EX810-NISTL-ND |
Manufacturer | |
Manufacturer Product Number | EX810-NISTL |
Description | EX810 W/LIMITED NIST - NO IR FUN |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 1000A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 1000A | |
Ratings | CAT III 600V | |
Base Product Number |

