
SZBZX84C9V1ET3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C9V1ET3GTR-ND - Tape & Reel (TR) 488-SZBZX84C9V1ET3GCT-ND - Cut Tape (CT) 488-SZBZX84C9V1ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C9V1ET3G |
Description | DIODE ZENER 9.1V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C9V1ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,48800 zł | 4,88 zł |
| 100 | 0,30120 zł | 30,12 zł |
| 500 | 0,21966 zł | 109,83 zł |
| 1 000 | 0,19321 zł | 193,21 zł |
| 2 000 | 0,17089 zł | 341,78 zł |
| 5 000 | 0,14664 zł | 733,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12186 zł | 1 218,60 zł |
| 20 000 | 0,11014 zł | 2 202,80 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |


