Similar
Similar
Similar

FFB2907A | |
|---|---|
DigiKey Part Number | FFB2907ATR-ND - Tape & Reel (TR) FFB2907ACT-ND - Cut Tape (CT) FFB2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFB2907A |
Description | TRANS 2PNP 60V 600MA SC-88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 250MHz 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FFB2907A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 zł | 2,09 zł |
| 10 | 1,29500 zł | 12,95 zł |
| 100 | 0,82580 zł | 82,58 zł |
| 500 | 0,62260 zł | 311,30 zł |
| 1 000 | 0,55705 zł | 557,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47360 zł | 1 420,80 zł |
| 6 000 | 0,43155 zł | 2 589,30 zł |
| 9 000 | 0,41012 zł | 3 691,08 zł |
| 15 000 | 0,38603 zł | 5 790,45 zł |
| 21 000 | 0,37176 zł | 7 806,96 zł |
| 30 000 | 0,35790 zł | 10 737,00 zł |
| 75 000 | 0,33703 zł | 25 277,25 zł |
| Unit Price without VAT: | 2,09000 zł |
|---|---|
| Unit Price with VAT: | 2,57070 zł |










