74VHCT574AMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 000
Unit Price: 2,91000 zł

MFR Recommended


onsemi
In Stock: 0
Unit Price: 6,64000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 335
Unit Price: 1,90000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,80000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47 270
Unit Price: 4,13000 zł
Datasheet

Similar


Texas Instruments
In Stock: 28 080
Unit Price: 2,59000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 588
Unit Price: 3,20000 zł
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT574AMX

DigiKey Part Number
74VHCT574AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT574AMX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHCT574AMX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
130 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT574ADWR2Gonsemi1 000488-MC74VHCT574ADWR2GCT-ND2,91000 złDirect
MC74VHCT574ADWRGonsemi0488-MC74VHCT574ADWRGCT-ND6,64000 złMFR Recommended
74AHC574D,118Nexperia USA Inc.1 3351727-6530-1-ND1,90000 złSimilar
74AHCT574D,118Nexperia USA Inc.01727-6549-1-ND1,80000 złSimilar
SN74AHCT574DWRochester Electronics, LLC47 2702156-SN74AHCT574DW-ND4,13000 złSimilar
Obsolete
Marketplace Stock: 1 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 000In Stock
Ships from Flip Electronics