Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 21 THR 124 26 S

DigiKey Part Number
5496-SL21THR12426S-ND
Manufacturer
Manufacturer Product Number
SL 21 THR 124 26 S
Description
0.635 MM, STANDARD
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.299" (7.60mm)
Mfr
Contact Length - Post
0.079" (2.00mm)
Series
Overall Contact Length
0.488" (12.40mm)
Packaging
Bulk
Insulation Height
0.110" (2.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Tin
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 163°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
157.5µin (4.00µm)
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 538,62 zł or more for products shipped by Fischer Elektronik
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
104,74000 zł47,40 zł
Unit Price without VAT:4,74000 zł
Unit Price with VAT:5,83020 zł