Connector Header Surface Mount 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 11 SMD 104 26 S

DigiKey Part Number
5496-SL11SMD10426S-ND
Manufacturer
Manufacturer Product Number
SL 11 SMD 104 26 S
Description
0.635 MM... PACK
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.425" (10.80mm)
Series
Insulation Height
0.110" (2.80mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Tin
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
2
Operating Temperature
-40°C ~ 163°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 538,62 zł or more for products shipped by Fischer Elektronik
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
86,06875 zł48,55 zł
Unit Price without VAT:6,06875 zł
Unit Price with VAT:7,46456 zł