
ICK S 14 x 14 x 18,5 | |
|---|---|
DigiKey Part Number | 5496-ICKS14x14x18,5-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 14 x 14 x 18,5 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 7.59W @ 60°C |
Datasheet | Datasheet |
Category | Width 0.551" (14.00mm) |
Mfr | Fin Height 0.650" (16.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 7.59W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.2°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Thermal Resistance @ Natural 7.9°C/W |
Shape Square | Material |
Length 0.551" (14.00mm) | Material Finish Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,64600 zł | 68,23 zł |
| Unit Price without VAT: | 13,64600 zł |
|---|---|
| Unit Price with VAT: | 16,78458 zł |


