
BLY 4 96 | |
|---|---|
DigiKey Part Number | 5496-BLY496-ND |
Manufacturer | |
Manufacturer Product Number | BLY 4 96 |
Description | for 0.5 mm and up to 0.56 mm |
Customer Reference | |
Detailed Description | 96 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.5A |
Pitch - Mating | Voltage Rating 100VDC |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,70000 zł | 83,70 zł |
| Unit Price without VAT: | 83,70000 zł |
|---|---|
| Unit Price with VAT: | 102,95100 zł |

