
18.31.8.230.0300 | |
|---|---|
DigiKey Part Number | 2066-18.31.8.230.0300-ND |
Manufacturer | |
Manufacturer Product Number | 18.31.8.230.0300 |
Description | PIR MOTION DETECTOR INTERNAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Voltage Ceiling |
Category | Voltage - Supply 120V ~ 230V |
Manufacturer Finder Relays, Inc. | Output Type Voltage |
Series | Mounting Type Ceiling |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Manual Override No |
Sensor Type Passive Infrared | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 378,68600 zł | 1 893,43 zł |
| Unit Price without VAT: | 378,68600 zł |
|---|---|
| Unit Price with VAT: | 465,78378 zł |

