40.61.8.024.0000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Finder Relays, Inc.
In Stock: 0
Unit Price: 31,40200 zł
Datasheet
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

40.61.8.024.0000

DigiKey Part Number
2066-40.61.8.024.0000-ND
Manufacturer
Manufacturer Product Number
40.61.8.024.0000
Description
RELAY GEN PURPOSE SPDT 16A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.61.8.024.0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
4.8 VAC
Part Status
Obsolete
Operate Time
7 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
16 A
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
6400VA
Coil Resistance
320 Ohms
Coil Current
45 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40.61.8.024.4000Finder Relays, Inc.02066-40.61.8.024.4000-ND31,40200 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes