
32.21.7.005.4000 | |
|---|---|
DigiKey Part Number | 2066-32.21.7.005.4000-ND |
Manufacturer | |
Manufacturer Product Number | 32.21.7.005.4000 |
Description | MIN. PCB RELAY, SPDT 6A, 5V DC C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.9 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency cURus, EAC, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,82000 zł | 18,82 zł |
| Unit Price without VAT: | 18,82000 zł |
|---|---|
| Unit Price with VAT: | 23,14860 zł |

