
PAT-10-JH-B-20-D-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-10-JH-B-20-D-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-10-JH-B-20-D-9 |
Description | LCA-LCU SM 2MM YELLOW DUPLEX 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/UPC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer FiberSource, Inc | Type Singlemode, Duplex |
Series | Ratings LSZH |
Packaging Box | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue, Green |
1st Connector LC/APC | Insertion Loss 0.30dB |
2nd Connector LC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Return Loss 65dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -40°C ~ 85°C |
Features Low Smoke | Base Product Number |
Fiber Type 9/125 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,61100 zł | 736,11 zł |
| 30 | 71,45700 zł | 2 143,71 zł |
| 50 | 69,37420 zł | 3 468,71 zł |
| 80 | 67,36338 zł | 5 389,07 zł |
| 100 | 65,38850 zł | 6 538,85 zł |
| 250 | 63,48536 zł | 15 871,34 zł |
| 500 | 61,65404 zł | 30 827,02 zł |
| 1 000 | 59,85864 zł | 59 858,64 zł |
| Unit Price without VAT: | 73,61100 zł |
|---|---|
| Unit Price with VAT: | 90,54153 zł |

