
PAT-01-DC-B-20-D-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-01-DC-B-20-D-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-01-DC-B-20-D-9 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer FiberSource, Inc | Type Singlemode, Duplex |
Series | Ratings LSZH |
Packaging Box | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue, Green |
1st Connector SC Duplex | Insertion Loss 0.30dB |
2nd Connector SC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Return Loss 65dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -40°C ~ 85°C |
Features Low Smoke | Base Product Number |
Fiber Type 9/125 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,52600 zł | 445,26 zł |
| 30 | 43,12567 zł | 1 293,77 zł |
| 50 | 41,86880 zł | 2 093,44 zł |
| 80 | 40,64788 zł | 3 251,83 zł |
| 100 | 39,49880 zł | 3 949,88 zł |
| 250 | 38,31384 zł | 9 578,46 zł |
| 500 | 37,20068 zł | 18 600,34 zł |
| 1 000 | 36,12345 zł | 36 123,45 zł |
| Unit Price without VAT: | 44,52600 zł |
|---|---|
| Unit Price with VAT: | 54,76698 zł |

