
PAT-02-DD-B-20-D-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-02-DD-B-20-D-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-02-DD-B-20-D-9 |
Description | SCA-SCA SM 2MM YELLOW DUPLEX 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer FiberSource, Inc | Type Singlemode, Duplex |
Series | Ratings LSZH |
Packaging Box | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue |
1st Connector SC/APC | Insertion Loss 0.30dB |
2nd Connector SC/APC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Return Loss 65dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -40°C ~ 85°C |
Features Low Smoke | Base Product Number |
Fiber Type 9/125 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,87100 zł | 488,71 zł |
| 30 | 47,43433 zł | 1 423,03 zł |
| 50 | 46,10580 zł | 2 305,29 zł |
| 80 | 44,74138 zł | 3 579,31 zł |
| 100 | 43,44870 zł | 4 344,87 zł |
| 250 | 42,12008 zł | 10 530,02 zł |
| 500 | 40,93512 zł | 20 467,56 zł |
| 1 000 | 39,78606 zł | 39 786,06 zł |
| Unit Price without VAT: | 48,87100 zł |
|---|---|
| Unit Price with VAT: | 60,11133 zł |

