
MSB4-1/4-FRC5:J1M1 | |
|---|---|
DigiKey Part Number | 2171-MSB4-1/4-FRC5:J1M1-ND |
Manufacturer | |
Manufacturer Product Number | MSB4-1/4-FRC5:J1M1 |
Description | SERVICE UNIT COMBINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator Lubricator (FRL) G1/4 Pressure Gauge |
Datasheet | Datasheet |
Category | Flow Rate 238GPM (900LPM) |
Manufacturer Festo Corporation | Features Pressure Gauge |
Series | Connection Method G1/4 |
Packaging Bulk | Filtration Level 40µm |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Filter Regulator Lubricator (FRL) | Operating Temperature -10°C ~ 60°C |
Operating Pressure 21.7 ~ 203 PSI (1.5 ~ 14 bar) | Flow Direction Left to Right |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) | Drain Type Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,87000 zł | 412,87 zł |
| Unit Price without VAT: | 412,87000 zł |
|---|---|
| Unit Price with VAT: | 507,83010 zł |

