Servo-Electric Parallel Gripper End Effector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHPS-16-A

DigiKey Part Number
2171-EHPS-16-A-ND
Manufacturer
Manufacturer Product Number
EHPS-16-A
Description
PARALLEL GRIPPER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Servo-Electric Parallel Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Jaws
2
Manufacturer
Festo Corporation
Drive Type
Servo-Electric
Series
Stroke Per Jaw
10mm
Packaging
Bulk
Operating Temperature
5°C ~ 60°C
Part Status
Active
Ingress Protection
IP40
Type
Parallel Gripper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18 243,00000 zł8 243,00 zł
Manufacturers Standard Package
Unit Price without VAT:8 243,00000 zł
Unit Price with VAT:10 138,89000 zł