
TX42/26/18-3C94 | |
|---|---|
DigiKey Part Number | 1779-1630-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/18-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 42 x 26 x 18 | |
Material | 3C94 | |
Diameter | 1.697" (43.15mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.769 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 13810.0 | |
Finish | Epoxy | |
Height | 0.736" (18.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,74000 zł | 30,74 zł |
| 10 | 20,75600 zł | 207,56 zł |
| 25 | 17,43800 zł | 435,95 zł |
| 50 | 15,13280 zł | 756,64 zł |
| 112 | 12,96777 zł | 1 452,39 zł |
| Unit Price without VAT: | 30,74000 zł |
|---|---|
| Unit Price with VAT: | 37,81020 zł |

