
TX40/24/16-3C90 | |
|---|---|
DigiKey Part Number | 1779-1629-ND |
Manufacturer | |
Manufacturer Product Number | TX40/24/16-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.640" (41.65mm) Diameter 0.673" (17.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 40 x 24 x 16 | |
Material | 3C90 | |
Diameter | 1.640" (41.65mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.673" (17.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 zł | 27,26 zł |
| 10 | 18,45200 zł | 184,52 zł |
| 25 | 15,53360 zł | 388,34 zł |
| 50 | 13,50420 zł | 675,21 zł |
| 140 | 11,25700 zł | 1 575,98 zł |
| Unit Price without VAT: | 27,26000 zł |
|---|---|
| Unit Price with VAT: | 33,52980 zł |

