Epoxy Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX14/9/5-3E10-M

DigiKey Part Number
1779-1497-ND
Manufacturer
Manufacturer Product Number
TX14/9/5-3E10-M
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 14 x 9 x 5
Diameter
0.561" (14.25mm)
Tolerance
±30%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
2.84
Effective Length (le) mm
35.0
Effective Area (Ae) mm²
12.3
Effective Magnetic Volume (Ve) mm³
430.0
Finish
Epoxy
Height
0.207" (5.25mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,42000 zł2,42 zł
101,70200 zł17,02 zł
251,46720 zł36,68 zł
501,30660 zł65,33 zł
1001,15810 zł115,81 zł
2500,97816 zł244,54 zł
5000,85334 zł426,67 zł
1 6000,70754 zł1 132,06 zł
Manufacturers Standard Package
Unit Price without VAT:2,42000 zł
Unit Price with VAT:2,97660 zł