
ER18/3.2/10-3F46-S | |
|---|---|
DigiKey Part Number | ER18/3.2/10-3F46-S-ND |
Manufacturer | |
Manufacturer Product Number | ER18/3.2/10-3F46-S |
Description | FERRITE CORE ER 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core ER Type 0.709" (18.00mm) Length 0.124" (3.15mm) Width Diameter 0.382" (9.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 18 x 3.2 x 10 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.73 | |
Effective Length (le) mm | 22.1 | |
Effective Area (Ae) mm² | 30.2 | |
Minimum Core Cross Section (Amin) mm² | 30.1 | |
Effective Magnetic Volume (Ve) mm³ | 667.0 | |
Finish | Uncoated | |
Height | 0.382" (9.70mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.124" (3.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34028 zł | 13 350,70 zł |
| Unit Price without VAT: | 5,34028 zł |
|---|---|
| Unit Price with VAT: | 6,56854 zł |

