SMA Torque Wrench Wrench 5/16" 7.00" (177.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SMA8

DigiKey Part Number
5328-ST-SMA8-ND
Manufacturer
Manufacturer Product Number
ST-SMA8
Description
WRENCH SMA TORQUE 5/16" 7"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 7.00" (177.8mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
7.00" (177.8mm)
Finish
-
End Detail
-
Torque
Fixed, 8 in-lbs (0.9Nm)
Features
8 in-lbs (0.9Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13 536,78000 zł3 536,78 zł
53 278,63200 zł16 393,16 zł
103 173,50300 zł31 735,03 zł
Manufacturers Standard Package
Unit Price without VAT:3 536,78000 zł
Unit Price with VAT:4 350,23940 zł